MPSERIESCONFIGURABLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4-1D-1E-4QE-00

Digi-Key Part Number
MP4-1D-1E-4QE-00-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
MP4-1D-1E-4QE-00
Supplier
Description
MP CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters 4 Output 3.3V 60V - - 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
60V
Voltage - Output 3
-
Voltage - Output 4
-
Power (Watts)
600W
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7018
Additional Resources
AttributeDescription
Standard Package1