cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB100-48S05

Digi-Key Part Number
EXB100-48S05-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
EXB100-48S05
Supplier
Description
DC DC CONVERTER 5V 100W
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - 20A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
-
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 90°C
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 8 Leads, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.39" H (61.0mm x 57.9mm x 10.0mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package60