
AS-GNSS-F10N-L1L5-NH | |
|---|---|
DigiKey Part Number | 3619-AS-GNSS-F10N-L1L5-NH-ND |
Manufacturer | |
Manufacturer Product Number | AS-GNSS-F10N-L1L5-NH |
Description | SIMPLEGNSS PRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NEO-F10N - Cellular, GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, SBAS, QZSS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARDUSIMPLE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular, GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, SBAS, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | SMA Antenna(s) Not Included | |
Utilized IC / Part | NEO-F10N | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,33000 € | 98,33 € |
| 10 | 86,60500 € | 866,05 € |
| 25 | 82,55000 € | 2.063,75 € |
| 100 | 77,00010 € | 7.700,01 € |
| Unit Price without VAT: | 98,33000 € |
|---|---|
| Unit Price with VAT: | 117,01270 € |









