
2510-32K | ||
---|---|---|
Digi-Key Part Number | 2510-32K-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2510-32K | |
Description | FIXED IND 2.2UH 250MA 760MOHM SM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | 2.2 µH Unshielded Inductor 250 mA 760mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 760mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.245" L x 0.095" W (6.22mm x 2.41mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |
Resource Type | Link |
---|---|
Datasheets | 2510(R) Series |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | 1,18768 € | 593,84 € |
Attribute | Description |
---|---|
Other Names | 2510-32K TR 500 |
Standard Package | 500 |