cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA016GT23EG-CM

Digi-Key Part Number
APHA016GT23EG-CM-ND
Manufacturer
Manufacturer Product Number
APHA016GT23EG-CM
Description
USB FLASH DRIVE 16GB MLC USB 2.0
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Package
Tray
Product Status
Active
Memory Size
16GB
Memory Type
FLASH - NAND (MLC)
Type
USB 2.0
Speed - Read
34MB/s
Speed - Write
22MB/s
Operating Temperature
-40°C ~ 85°C
Size / Dimension
55.29mm L x 18.00mm W x 8.50mm H
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in EUR
Tray
QtyUnit PriceExt Price
163,79000 €63,79 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1