
APHA016GR13CG-CM | ||
---|---|---|
Digi-Key Part Number | 1582-1059-ND | |
Manufacturer | ||
Manufacturer Product Number | APHA016GR13CG-CM | |
Description | USB FLASH DRIVE 16GB MLC USB 2.0 | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 33MB/s | |
Speed - Write | 14MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 53.30mm L x 18.80mm W x 8.00mm H | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | APHAyyyyy13CG-x |
PCN Obsolescence/ EOL | Mult Dev EOL 27/Jul/2017 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
Attribute | Description |
---|---|
Other Names | 81.ADD2A.1D30C-DK 1582-1059 81.ADD2A.1D30C APHA016GR13CG-CM-DK |
Standard Package | 1 |