cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA016GAK0CG-3TM

Digi-Key Part Number
APHA016GAK0CG-3TM-ND
Manufacturer
Manufacturer Product Number
APHA016GAK0CG-3TM
Description
USB FLASH DRIVE 16GB MLC 2.0/3.0
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0, USB 3.0
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Package
Bulk
Product Status
Active
Memory Size
16GB
Memory Type
FLASH - NAND (MLC)
Type
USB 2.0, USB 3.0
Speed - Read
190MB/s
Speed - Write
55MB/s
Operating Temperature
0°C ~ 70°C
Size / Dimension
59.00mm L x 18.40mm W x 9.10mm H
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
152,49000 €52,49 €
Additional Resources
AttributeDescription
Standard Package1