USB FLASH EH353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA016GAG0CG-2T

Digi-Key Part Number
APHA016GAG0CG-2T-ND
Manufacturer
Manufacturer Product Number
APHA016GAG0CG-2T
Description
USB FLASH DRIVE 16GB SLC 2.0/3.0
Detailed Description
USB Flash Drive 16GB FLASH - NAND (SLC) USB 2.0, USB 3.0
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Package
Tray
Product Status
Obsolete
Memory Size
16GB
Memory Type
FLASH - NAND (SLC)
Type
USB 2.0, USB 3.0
Speed - Read
80MB/s
Speed - Write
70MB/s
Operating Temperature
0°C ~ 70°C
Size / Dimension
59.00mm L x 18.40mm W x 9.10mm H
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCN3A991B1A
HTSUS8523.51.0000
Additional Resources
AttributeDescription
Standard Package1