APHA004GR23CG-CM

DigiKey Part Number
1582-1052-ND
Manufacturer
Manufacturer Product Number
APHA004GR23CG-CM
Description
USB FLASH DRIVE 4GB MLC USB 2.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Flash Drive 4GB FLASH - NAND (MLC) USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
FLASH - NAND (MLC)
Type
Speed - Read
32MB/s
Speed - Write
10MB/s
Operating Temperature
0°C ~ 70°C
Size / Dimension
55.29mm L x 18.00mm W x 8.50mm H
Weight
-
Base Product Number
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,77000 €32,77 €
Manufacturers Standard Package