



AP32GMCSH10U1-B | |
|---|---|
DigiKey Part Number | 1582-1012-ND |
Manufacturer | |
Manufacturer Product Number | AP32GMCSH10U1-B |
Description | MEM CARD MICROSD 32GB 10 UHS 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,12000 € | 34,12 € |
| 10 | 31,54600 € | 315,46 € |
| 25 | 30,53160 € | 763,29 € |
| 50 | 29,77340 € | 1.488,67 € |
| 100 | 29,02540 € | 2.902,54 € |
| 250 | 28,05584 € | 7.013,96 € |
| Unit Price without VAT: | 34,12000 € |
|---|---|
| Unit Price with VAT: | 40,60280 € |



