
SR4L054 | |
|---|---|
DigiKey Part Number | 627-SR4L054TR-ND - Tape & Reel (TR) 627-SR4L054CT-ND - Cut Tape (CT) 627-SR4L054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L054 |
Description | LEPIDA LTE ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, GSM, LTE, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 748MHz, 892MHz, 1.94GHz, 2.35GHz, 2.595GHz, 3.55GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Chip | |
Number of Bands | 7 | |
VSWR | 1.8, 2.1, 2.2, 2.5, 3.8 | |
Return Loss | -5dB, -6dB, -10dB | |
Gain | 0.5dBi, 1dBi, 2.5dBi, 1.6dBi, 0.5dBi, 1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | 4G, 5G, GSM, LTE, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86776 € | 933,88 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |



