6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6990HDCB#TRPBF

Digi-Key Part Number
LTC6990HDCB#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6990HDCB#TRPBF
Description
IC OSC SILICON PROG 6DFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Oscillator, Silicon IC 488Hz ~ 1MHz 6-DFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
488Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
235 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5004,15356 €10.383,90 €
Additional Resources
AttributeDescription
Standard Package2.500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC6990HDCB#TRMPBFAnalog Devices Inc.0505-LTC6990HDCB#TRMPBFCT-ND6,99000 €Direct