6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6990HDCB#TRMPBF

Digi-Key Part Number
505-LTC6990HDCB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6990HDCB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6990HDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6990HDCB#TRMPBF
Description
IC OSC SILICON PROG 6DFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Oscillator, Silicon IC 488Hz ~ 1MHz 6-DFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
488Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
235 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
16,65000 €6,65 €
106,00100 €60,01 €
255,72200 €143,05 €
1004,96810 €496,81 €
2504,74480 €1.186,20 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5004,32616 €2.163,08 €
1.0003,94963 €3.949,63 €
Additional Resources
AttributeDescription
Other Names
LTC6990HDCB#TRMPBF-ND
505-LTC6990HDCB#TRMPBFCT
-2735-LTC6990HDCB#TRMPBFTR
505-LTC6990HDCB#TRMPBFTR
505-LTC6990HDCB#TRMPBFTR-ND
-2735-LTC6990HDCB#TRMPBFDKR
-2735-LTC6990HDCB#TRMPBFCT
505-LTC6990HDCB#TRMPBFDKR
-2735-LTC6990HDCB#TRMPBFTR-ND
Standard Package500