
LTC5577IUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC5577IUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5577IUF#TRPBF |
Description | IC MIXER DOWN CONVERTER 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC CATV Down Converter 300MHz ~ 6GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5577IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | CATV | |
Frequency | 300MHz ~ 6GHz | |
Number of Mixers | 1 | |
Gain | 0dB | |
Noise Figure | 15dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 180mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,88250 € | 24.706,25 € |
| Unit Price without VAT: | 9,88250 € |
|---|---|
| Unit Price with VAT: | 11,76018 € |










