


LTC3337ERC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3337ERC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3337ERC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3337ERC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3337ERC#TRMPBF |
Description | PRIMARY BAT SOH MONITOR & PREC C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 12-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3337ERC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 3,61100 € | 36,11 € |
| 25 | 3,12680 € | 78,17 € |
| 100 | 2,57940 € | 257,94 € |
| 250 | 2,31048 € | 577,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14504 € | 1.072,52 € |
| 1.000 | 2,12686 € | 2.126,86 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |





