


LTC2344MPUH-16#PBF | |
|---|---|
DigiKey Part Number | LTC2344MPUH-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2344MPUH-16#PBF |
Description | IC ADC 16BIT SAR 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2344MPUH-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,69000 € | 69,69 € |
| 10 | 57,26300 € | 572,63 € |
| Unit Price without VAT: | 69,69000 € |
|---|---|
| Unit Price with VAT: | 82,93110 € |












