505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1697~UF~24
Terasic DE10-Nano Self-Balancing Robot Dev Kit | Digi-Key Daily
High Speed Converters by Analog Devices

LTC2308CUF#PBF

DigiKey Part Number
505-LTC2308CUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2308CUF#PBF
Description
IC ADC 12BIT SAR 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2308CUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,70000 €8,70 €
105,90900 €59,09 €
914,40637 €400,98 €
1824,08478 €743,43 €
2733,99458 €1.090,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,70000 €
Unit Price with VAT:10,35300 €