


LTC2305CDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2305CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2305CDE#PBF |
Description | IC ADC 12BIT SAR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2305CDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 14k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 4,41200 € | 44,12 € |
| 91 | 3,22989 € | 293,92 € |
| 182 | 2,97687 € | 541,79 € |
| 273 | 2,84839 € | 777,61 € |
| 546 | 2,75306 € | 1.503,17 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |


