LT1616ES6#TRMPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT1616ES6#TRMPBF
Introducing Power by Linear

LTC1982ES6#TRMPBF

DigiKey Part Number
LTC1982ES6#TRMPBFTR-ND - Tape & Reel (TR)
LTC1982ES6#TRMPBFCT-ND - Cut Tape (CT)
LTC1982ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1982ES6#TRMPBF
Description
IC GATE DRVR HIGH-SIDE SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1982ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
1.8V ~ 5.5V
Logic Voltage - VIL, VIH
0.6V, 1.4V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.278
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,33000 €5,33 €
103,51200 €35,12 €
253,03880 €75,97 €
1002,50380 €250,38 €
2502,24108 €560,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,07946 €1.039,73 €
1.0002,05129 €2.051,29 €
Manufacturers Standard Package
Unit Price without VAT:5,33000 €
Unit Price with VAT:6,34270 €