
LTC1753CSW | |
|---|---|
DigiKey Part Number | LTC1753CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1753CSW |
Description | IC SW REG CNTRLR PENT III 20SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III Voltage Regulator IC 1 Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1753CSW Models |
Category | Voltage - Output 1.3V ~ 3.5V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Applications Controller, Intel Pentium® III | Supplier Device Package 20-SO |
Voltage - Input 5V | Base Product Number |
Number of Outputs 1 |

