16 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1445IDHD#PBF

DigiKey Part Number
505-LTC1445IDHD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1445IDHD#PBF
Description
IC COMPARATOR 4 W/VOLT REF 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 16-DFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC1445IDHD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
4
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
0.015mA @ 5V
Current - Quiescent (Max)
8.5µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
16-DFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.546
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,15000 €8,15 €
105,51500 €55,15 €
734,20301 €306,82 €
1463,88144 €566,69 €
2923,65993 €1.068,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,15000 €
Unit Price with VAT:9,69850 €