
LT6372HUDC-0.2#PBF | |
|---|---|
DigiKey Part Number | 161-LT6372HUDC-0.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6372HUDC-0.2#PBF |
Description | IC INST AMP 1 CIRCUIT 20QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT6372HUDC-0.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 2.75mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 8,20400 € | 82,04 € |
| 91 | 7,21945 € | 656,97 € |
| 182 | 6,94676 € | 1.264,31 € |
| 273 | 6,79462 € | 1.854,93 € |
| 546 | 6,54654 € | 3.574,41 € |
| 1.001 | 6,34150 € | 6.347,84 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |



