


LT6372HMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT6372HMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6372HMSE-1#PBF |
Description | IC INST AMP 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6372HMSE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 11V/µs | |
-3db Bandwidth | 3.1 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 2.75mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 8,20400 € | 82,04 € |
| 37 | 7,59838 € | 281,14 € |
| 111 | 7,13964 € | 792,50 € |
| 259 | 6,81405 € | 1.764,84 € |
| 518 | 6,56485 € | 3.400,59 € |
| 1.036 | 6,33017 € | 6.558,06 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |



