



LT4294HDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT4294HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4294HDD#PBF |
Description | IC POE CNTRL 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4294HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 71 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 60V (Max) | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 3,91900 € | 39,19 € |
| 25 | 3,40080 € | 85,02 € |
| 121 | 2,74901 € | 332,63 € |
| 363 | 2,42749 € | 881,18 € |
| 605 | 2,36438 € | 1.430,45 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |


