


LT3756IUD-1#PBF | |
|---|---|
DigiKey Part Number | LT3756IUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3756IUD-1#PBF |
Description | IC LED DRIVER CTRLR PWM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3756IUD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | 100V | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| 10 | 6,73000 € | 67,30 € |
| 25 | 5,92200 € | 148,05 € |
| 121 | 4,90554 € | 593,57 € |
| 363 | 4,70716 € | 1.708,70 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,69770 € |



