


LT3464ETS8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3464ETS8#TRMPBFTR-ND - Tape & Reel (TR) LT3464ETS8#TRMPBFCT-ND - Cut Tape (CT) LT3464ETS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3464ETS8#TRMPBF |
Description | IC REG BOOST ADJ 85MA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 85mA (Switch) SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3464ETS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 3,72400 € | 37,24 € |
| 25 | 3,22720 € | 80,68 € |
| 100 | 2,66530 € | 266,53 € |
| 250 | 2,38940 € | 597,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,21968 € | 1.109,84 € |
| 1.000 | 2,21323 € | 2.213,23 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |







