


LT3060EDC-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060EDC-1.5#TRMPBFTR-ND - Tape & Reel (TR) LT3060EDC-1.5#TRMPBFCT-ND - Cut Tape (CT) LT3060EDC-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060EDC-1.5#TRMPBF |
Description | IC REG LINEAR 1.5V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060EDC-1.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 77dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 2,91400 € | 29,14 € |
| 25 | 2,51000 € | 62,75 € |
| 100 | 2,05250 € | 205,25 € |
| 250 | 1,82792 € | 456,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68970 € | 844,85 € |
| 1.000 | 1,60864 € | 1.608,64 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |


