


LT3040EDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3040EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3040EDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3040EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3040EDD#TRPBF |
Description | IC REG LIN POS ADJ 200MA 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3040EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | 117dB ~ 56dB (120Hz ~ 10MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 4,54600 € | 45,46 € |
| 25 | 3,95960 € | 98,99 € |
| 100 | 3,29650 € | 329,65 € |
| 250 | 2,97092 € | 742,73 € |
| 500 | 2,86100 € | 1.430,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,86101 € | 7.152,52 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |






