
LT1724CS | |
|---|---|
DigiKey Part Number | LT1724CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1724CS |
Description | IC OPAMP VFB 200MHZ 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1724CS Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 3.7mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 14-SO |
Current - Input Bias 40 nA | Base Product Number |

