Direct

LT1499CS | |
|---|---|
DigiKey Part Number | LT1499CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1499CS |
Description | IC OPAMP GP 10.5MHZ RRO 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1499CS Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 10.5 MHz | Base Product Number |
Current - Input Bias 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1499CS#PBF | Analog Devices Inc. | 1.039 | LT1499CS#PBF-ND | 15,09000 € | Direct |


