
LT1210CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1210CS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1210CS#TRPBF |
Description | IC OPAMP CFA 1 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1210CS#TRPBF Models |
Category | Current - Supply 35mA |
Mfr | Current - Output / Channel 2 A |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 900V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 35 MHz | Supplier Device Package 16-SO |
Voltage - Input Offset 3 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,56436 € | 26.410,90 € |
| Unit Price without VAT: | 10,56436 € |
|---|---|
| Unit Price with VAT: | 12,57159 € |

