8-PDIP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PDIP Top View
8-PDIP

LT1175IN8-5#PBF

Digi-Key Part Number
LT1175IN8-5#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1175IN8-5#PBF
Supplier
Description
IC REG LINEAR -5V 500MA 8DIP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Output Configuration
Negative
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
500mA
Current - Quiescent (Iq)
80 µA
PSRR
60db ~ 15dB (1kHz ~ 100kHz)
Control Features
Current Limit, Enable
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
100€5.90300€590.30
Additional Resources
AttributeDescription
Standard Package50