- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
LT1121HVCS8#PBF | ||
---|---|---|
Digi-Key Part Number | LT1121HVCS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1121HVCS8#PBF | |
Description | IC REG LINEAR POS ADJ 150MA 8SO | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Output Configuration | Positive | |
Output Type | Adjustable | |
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.75V | |
Voltage - Output (Max) | 30V | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | 150mA | |
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Low Dropout Linear Regulator Frequently Asked Questions |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | Material Declaration LT1121HVCS8#PBF |
Software Download | |
Design Resources | LT1121 Footprints and Symbols |
PCN Design/Specification | |
PCN Assembly/Origin | Mult SOT-223 Device Assem Site Add 6/Jun/2017 |
HTML Datasheet | LT1121(-3.3, -5) Datasheet |
EDA / CAD Models | LT1121HVCS8#PBF by Ultra Librarian |
Simulation Models | LT1121-3.3 Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 5,78000 € | 5,78 € |
10 | 5,19500 € | 51,95 € |
25 | 4,91120 € | 122,78 € |
100 | 4,25620 € | 425,62 € |
250 | 4,03792 € | 1.009,48 € |
500 | 3,62320 € | 1.811,60 € |
1.000 | 3,39753 € | 3.397,53 € |
Attribute | Description |
---|---|
Other Names | ANAANALT1121HVCS8#PBF -2735-LT1121HVCS8#PBF 2156-LT1121HVCS8#PBF |
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LT1121AHVCS8#PBF | Analog Devices Inc. | 4 | LT1121AHVCS8#PBF-ND | 6,41000 € | Direct |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address