Direct

LT1028CSW | |
|---|---|
DigiKey Part Number | LT1028CSW-ND |
Manufacturer | |
Manufacturer Product Number | LT1028CSW |
Description | IC OPAMP GP 75MHZ 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1028CSW Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 7.6mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 75 MHz | Supplier Device Package 16-SO |
Current - Input Bias 30 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1028CSW#PBF | Analog Devices Inc. | 0 | 505-LT1028CSW#PBF-ND | 10,87957 € | Direct |


