8-PDIP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PDIP Top View
8-PDIP

LT1021DCN8-10#PBF

Digi-Key Part Number
505-LT1021DCN8-10#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1021DCN8-10#PBF
Supplier
Description
IC VREF SERIES/SHUNT 0.5% 8DIP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.5% 10 mA 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Reference Type
Series, Shunt, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.5%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2.2µVrms
Voltage - Input
11.5V ~ 40V
Current - Supply
2mA
Current - Cathode
1.7 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€6.98000€6.98
10€6.30700€63.07
25€6.01320€150.33
100€5.22140€522.14
250€4.98664€1,246.66
500€4.56602€2,283.01
Additional Resources
AttributeDescription
Other Names
LT1021DCN810PBF
-2735-LT1021DCN8-10#PBF
LT1021DCN8-10#PBF-ND
505-LT1021DCN8-10#PBF
Standard Package50