



EVAL-LT8376-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8376-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8376-AZ |
Description | EVAL BOARD FOR LT8376 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8376 - LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | LT8376 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,24000 € | 181,24 € |
| Unit Price without VAT: | 181,24000 € |
|---|---|
| Unit Price with VAT: | 215,67560 € |


