EVAL-AD5327DBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5327DBZ

Digi-Key Part Number
EVAL-AD5327DBZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
EVAL-AD5327DBZ
Supplier
Description
EVAL BOARD FOR AD5327
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
AD5327 12 Bit - Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Bulk
Part Status
Active
Number of DAC's
4
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
Serial, SPI
Settling Time
8 µs
DAC Type
Voltage
Supplied Contents
Board(s)
Utilized IC / Part
AD5327
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€56.06000€56.06
Additional Resources
AttributeDescription
Standard Package1