DC2073A-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2073A-G

Digi-Key Part Number
DC2073A-G-ND
Manufacturer
Manufacturer Product Number
DC2073A-G
Description
DEMO BOARD OSC TRIPLE FIXED
Detailed Description
LTC6905-80 Clock Oscillation Timing Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Product Status
Active
Type
Timing
Function
Clock Oscillation
Embedded
-
Utilized IC / Part
LTC6905-80
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
1 In Stock

All prices are in EUR
Box
QtyUnit PriceExt Price
153,20000 €53,20 €
Manufacturers Standard Package