



ADXL362BCCZ-MI-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL362BCCZ-MI-RL7TR-ND - Tape & Reel (TR) 505-ADXL362BCCZ-MI-RL7CT-ND - Cut Tape (CT) 505-ADXL362BCCZ-MI-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL362BCCZ-MI-RL7 |
Description | ACCELEROMETER 2-8G SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1 (±2g) ~ 4 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 400Hz | |
Output Type | SPI | |
Voltage - Supply | 1.6V ~ 3.5V | |
Features | Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA | |
Supplier Device Package | 16-LGA (3x3.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,08000 € | 28,08 € |
| 5 | 25,76200 € | 128,81 € |
| 10 | 24,90100 € | 249,01 € |
| 25 | 23,87160 € | 596,79 € |
| 50 | 23,16740 € | 1.158,37 € |
| 100 | 22,52110 € | 2.252,11 € |
| Unit Price without VAT: | 28,08000 € |
|---|---|
| Unit Price with VAT: | 33,41520 € |


