Series Voltage Reference IC Fixed 3V V ±0.02% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.02% 10 mA 8-SOIC
Introducing Power by Linear

ADR4530BRZ-R7

DigiKey Part Number
505-ADR4530BRZ-R7TR-ND - Tape & Reel (TR)
505-ADR4530BRZ-R7CT-ND - Cut Tape (CT)
505-ADR4530BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR4530BRZ-R7
Description
IC VREF SERIES 0.02% 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.02% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR4530BRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
2ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
1.6µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.1V ~ 15V
Part Status
Active
Current - Supply
950µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.02%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,31000 €9,31 €
107,27900 €72,79 €
256,76960 €169,24 €
1006,21110 €621,11 €
2506,13432 €1.533,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,65203 €5.652,03 €
Manufacturers Standard Package
Unit Price without VAT:9,31000 €
Unit Price with VAT:11,07890 €