Series Voltage Reference IC Fixed 2.5V V ±0.04% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADR441TRZ-EP-R7

DigiKey Part Number
ADR441TRZ-EP-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR441TRZ-EP-R7
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.04% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR441TRZ-EP-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
5ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
1.2µVp-p
Series
Voltage - Input
3V ~ 18V
Packaging
Tape & Reel (TR)
Current - Supply
3.75mA
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
10 mA
Base Product Number
Tolerance
±0.04%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00013,76076 €13.760,76 €
Manufacturers Standard Package
Unit Price without VAT:13,76076 €
Unit Price with VAT:16,37530 €