


ADR391BUJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR391BUJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR391BUJZ-REEL7CT-ND - Cut Tape (CT) 505-ADR391BUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR391BUJZ-REEL7 |
Description | IC VREF SERIES 0.16% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.16% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR391BUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.16% | |
Temperature Coefficient | 9ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.8V ~ 15V | |
Current - Supply | 140µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,16500 € | 31,65 € |
| 25 | 2,73200 € | 68,30 € |
| 100 | 2,24160 € | 224,16 € |
| 250 | 2,00076 € | 500,19 € |
| 500 | 1,85260 € | 926,30 € |
| 1.000 | 1,79218 € | 1.792,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,79218 € | 5.376,54 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |










