


ADPD4200BCBZR7 | |
|---|---|
DigiKey Part Number | 505-ADPD4200BCBZR7TR-ND - Tape & Reel (TR) 505-ADPD4200BCBZR7CT-ND - Cut Tape (CT) 505-ADPD4200BCBZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD4200BCBZR7 |
Description | SIMPLIFIED PPG FROM COOLIDGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Front End IC Analog, Logic, Photodiode Input SPI Output 24-WLCSP (2.62x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD4200BCBZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Analog, Logic, Photodiode | |
Output Type | SPI | |
Current - Supply | 4.5 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFBGA, WLCSP | |
Supplier Device Package | 24-WLCSP (2.62x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 10 | 5,52800 € | 55,28 € |
| 25 | 4,83840 € | 120,96 € |
| 100 | 4,05990 € | 405,99 € |
| 250 | 3,67768 € | 919,42 € |
| 500 | 3,67072 € | 1.835,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,67073 € | 5.506,09 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |









