


ADP7105ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7105ACPZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP7105ACPZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP7105ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7105ACPZ-3.3-R7 |
Description | IC REG LIN 3.3V 500MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7105ACPZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 1.6 mA | |
PSRR | 60dB ~ 50dB (10kHz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,10700 € | 31,07 € |
| 25 | 2,68040 € | 67,01 € |
| 100 | 2,19730 € | 219,73 € |
| 250 | 1,96028 € | 490,07 € |
| 500 | 1,81444 € | 907,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,74899 € | 2.623,49 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |











