
ADP5350ACBZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5350ACBZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5350ACBZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5350ACBZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5350ACBZ-1-R7 |
Description | IC BAT PWR MGT LI-ION 1C 32WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-WLCSP (3.36x3.31) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5350ACBZ-1-R7 Models |
Category | Interface I2C, USB |
Mfr | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFBGA, WLCSP |
Function Power Management | Supplier Device Package 32-WLCSP (3.36x3.31) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 7,89900 € | 78,99 € |
| 25 | 7,35440 € | 183,86 € |
| 100 | 6,75600 € | 675,60 € |
| 250 | 6,69680 € | 1.674,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,08663 € | 9.129,95 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |

