Similar
Similar




ADM6321AX29ARJZ-R7 | |
|---|---|
DigiKey Part Number | ADM6321AX29ARJZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6321AX29ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 1ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6321AY30ARJZ-R7 | Analog Devices Inc. | 2.895 | 505-ADM6321AY30ARJZ-R7CT-ND | 2,14000 € | Similar |
| ADM8321WAY30ARJZR7 | Analog Devices Inc. | 2.912 | 505-ADM8321WAY30ARJZR7CT-ND | 2,16000 € | Similar |


