



ADM6320CZ29ARJ-RL7 | |
|---|---|
DigiKey Part Number | ADM6320CZ29ARJ-RL7TR-ND - Tape & Reel (TR) ADM6320CZ29ARJ-RL7CT-ND - Cut Tape (CT) ADM6320CZ29ARJ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6320CZ29ARJ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6320CZ29ARJ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,83900 € | 18,39 € |
| 25 | 1,56600 € | 39,15 € |
| 100 | 1,25720 € | 125,72 € |
| 250 | 1,10556 € | 276,39 € |
| 500 | 1,01228 € | 506,14 € |
| 1.000 | 0,93413 € | 934,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87450 € | 2.623,50 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

