Similar

ADL5357ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5357ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5357ACPZ-R7 |
Description | IC MIXER 500MHZ-1.7GHZ 20LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM 500MHz ~ 1.7GHz 20-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5357ACPZ-R7 Models |
Category | Noise Figure 9.1dB |
Manufacturer Analog Devices Inc. | Current - Supply 100mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V ~ 5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type Cellular, ISM | Package / Case 20-WQFN Exposed Pad, CSP |
Frequency 500MHz ~ 1.7GHz | Supplier Device Package 20-LFCSP-WQ (5x5) |
Number of Mixers 1 | Base Product Number |
Gain 8.6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC5540IUH#PBF | Analog Devices Inc. | 10 | LTC5540IUH#PBF-ND | 17,05000 € | Similar |


