
ADG798HRUZ | |
|---|---|
DigiKey Part Number | 505-ADG798HRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG798HRUZ |
Description | IC MUX 8:1 9OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 9Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG798HRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | 600mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 28ns, 13ns | |
-3db Bandwidth | 55MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -60dB @ 10MHz | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,79000 € | 129,79 € |
| 10 | 120,72400 € | 1.207,24 € |
| Unit Price without VAT: | 129,79000 € |
|---|---|
| Unit Price with VAT: | 154,45010 € |




