Direct
Similar

ADA4430-1YKSZ-R2 | |
|---|---|
DigiKey Part Number | ADA4430-1YKSZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4430-1YKSZ-R2 |
Description | IC VIDEO FILTER SC70-6 |
Customer Reference | |
Detailed Description | Video Filter IC Serial NTSC, PAL SC-70-6 Package |
Datasheet | Datasheet |
EDA/CAD Models | ADA4430-1YKSZ-R2 Models |
Category | Control Interface Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.5V ~ 6.0V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Filter | Supplier Device Package SC-70-6 |
Applications Consumer Video | Base Product Number |
Standards NTSC, PAL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4430-1YKSZ-R7 | Analog Devices Inc. | 0 | 505-ADA4430-1YKSZ-R7CT-ND | 1,67000 € | Direct |
| ADA4432-1BCPZ-R7 | Analog Devices Inc. | 6.553 | ADA4432-1BCPZ-R7CT-ND | 1,61000 € | Similar |



